Part Details for SS451A by Honeywell Sensing and Control
Results Overview of SS451A by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS451A Information
SS451A by Honeywell Sensing and Control is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SS451A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0330
|
Newark | Hall Effect Sensor Omnipolar, To92-3, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 487 |
|
$1.5300 / $1.7000 | Buy Now |
DISTI #
480-3587-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR TO92-3 Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
17100 In Stock |
|
$0.8875 / $1.4300 | Buy Now |
DISTI #
785-SS451A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 3.0V 24VDC RoHS: Compliant | 6294 |
|
$1.4300 | Buy Now |
DISTI #
70119400
|
RS | Sensor, Omnipolar Hall Effect, Digital Position, Low Sensitivity, SOT-23 PKG | Honeywell SS451A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
SS451A
|
TTI | Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 3.0V 24VDC Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$1.4400 / $1.5900 | Buy Now |
DISTI #
SS451A
|
TME | Sensor: Hall, omnipolar, Usup: 3÷24VDC, Temp: -40÷150°C Min Qty: 1 | 33 |
|
$1.8100 / $2.4500 | Buy Now |
|
Powell Electronics | Hall-Effect Sensor SL - Legacy Min Qty: 1000 | 2222 |
|
$1.0000 / $1.5900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 1623 Stock,1485 Available |
|
$0.6400 / $0.8200 | Buy Now |
|
Master Electronics | SS451 Omnipolar, Halleffect digital position sensor, SOT23 package, low sensitivity, bulk packaging ... more RoHS: Compliant |
6747 In Stock |
|
$0.8620 / $1.7150 | Buy Now |