Part Details for SS443A by Honeywell Sensing and Control
Overview of SS443A by Honeywell Sensing and Control
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for SS443A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1377
|
Newark | Hall Effect Sensor, Unipolar, To92-3, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:-Rohs Compliant: Yes |Honeywell SS443A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 963 |
|
$2.7400 / $2.9700 | Buy Now |
DISTI #
2266-SS443A-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
2531 In Stock |
|
$2.5200 / $2.7100 | Buy Now |
DISTI #
480-2002-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1360 / $4.2800 | Buy Now |
DISTI #
785-SS443A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB RoHS: Compliant | 22 |
|
$2.1400 / $3.9200 | Buy Now |
DISTI #
E02:0323_01982782
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2437 | Europe - 10182 |
|
$2.1975 / $3.8126 | Buy Now |
DISTI #
70120226
|
RS | Sensor, Sink, 14.5 mT (145 G) (Typ.), 3.8 to 30.0 VDC, 7.5 mA (Typ.) | Honeywell SS443A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 32 |
|
$2.8800 / $3.8400 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Medium sensitivity, Flat TO-92package, Straight leads 14,99 mm [0.59 in] long, Available in bulk pack of 1000 units per bag RoHS: Compliant |
33818 In Stock |
|
$2.0000 / $3.0400 | Buy Now |
DISTI #
61642671
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1545 | Americas - 31280 |
|
$2.4588 / $3.5765 | Buy Now |
DISTI #
85250594
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2437 | Americas - 10182 |
|
$2.1834 / $3.7882 | Buy Now |
DISTI #
35851351
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2250 |
|
$2.3600 / $2.5400 | Buy Now |
Part Details for SS443A
SS443A CAD Models
SS443A Part Data Attributes
|
SS443A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS443A
Honeywell Sensing and Control
Hall Effect Sensor, 2mT Min, 12.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | 7.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Circuit Type | TRANSISTOR | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |