Part Details for SS411A-L by Honeywell Sensing and Control
Results Overview of SS411A-L by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS411A-L Information
SS411A-L by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS411A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4416903
|
Farnell | HALL EFFECT SENSOR RoHS: Compliant Min Qty: 12 Lead time: 1 Weeks, 2 Days Container: Each | 180 |
|
$7.1639 / $7.3062 | Buy Now |
DISTI #
2266-SS411A-L-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR RADIAL Min Qty: 15 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$6.0900 / $6.3200 | Buy Now |
DISTI #
SS411A-L-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR RADIAL Min Qty: 15 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9680 | Buy Now |
DISTI #
785-SS411A-L
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Bipolar, PCB RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
DISTI #
51646432
|
Verical | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1342 | Americas - 45 |
|
$10.2310 / $20.9560 | Buy Now |
DISTI #
SS411A-L
|
IBS Electronics | HALL EFFECT SENSOR 20MA BIPOLAR 5V/9V/12V/15V/18V/24V 3-PIN TO-92 BAG Min Qty: 12 Package Multiple: 1 | 225 |
|
$5.7125 / $5.9250 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated bipolar Hal... more RoHS: Compliant |
48 In Stock |
|
$5.2500 / $16.1200 | Buy Now |
Part Details for SS411A-L
SS411A-L CAD Models
SS411A-L Part Data Attributes
|
SS411A-L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS411A-L
Honeywell Sensing and Control
SS400 Series low-Gauss bipolar Hall-effect digital position sensor IC, flat TO-92-style package, straight long leads
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Circuit Type | TRANSISTOR | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | CURRENT OUTPUT | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |