Part Details for SS411A-CSP1 by Honeywell Sensing and Control
Overview of SS411A-CSP1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler | |
RV1S2285ACCSP-10YV#KC0 | Renesas Electronics Corporation | AC Input/Single Transistor Output Photocouplers (Optocouplers) |
Price & Stock for SS411A-CSP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SS411A-CSP1-ND
|
DigiKey | Sensors Min Qty: 85 Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.7100 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Hall Effect Sensor, Rectangular, Through Hole Mount RoHS: Compliant |
20000 Partner Stock |
|
$0.6730 / $1.1350 | Buy Now |
DISTI #
65702746
|
Verical | 0 Min Qty: 81 Package Multiple: 1 | Americas - 20000 |
|
$0.6600 / $0.7800 | Buy Now |
|
Master Electronics | Hall Effect Sensor, Rectangular, Through Hole Mount RoHS: Compliant |
20000 Partner Stock |
|
$0.6730 / $1.1350 | Buy Now |