Part Details for SS40A-F by Honeywell Sensing and Control
Overview of SS40A-F by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SS40A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect Sensor IC, Reverse polarity protection, Flat TO92 package with formed leads 14,99 mm [0.59 in] long, Available in bulk packaging of 500 per bag . RoHS: Compliant |
3178 Partner Stock |
|
$1.9200 / $3.0100 | Buy Now |
DISTI #
38622652
|
Verical | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 3165 |
|
$1.9200 / $1.9900 | Buy Now |
DISTI #
30608028
|
Verical | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 135 |
|
$0.8987 / $0.9575 | Buy Now |
DISTI #
C1S315200518672
|
Chip1Stop | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92 Bag RoHS: Compliant Container: Bulk | 135 |
|
$0.7340 / $0.8430 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect Sensor IC, Reverse polarity protection, Flat TO92 package with formed leads 14,99 mm [0.59 in] long, Available in bulk packaging of 500 per bag . RoHS: Compliant |
3178 Partner Stock |
|
$1.9200 / $3.0100 | Buy Now |
Part Details for SS40A-F
SS40A-F CAD Models
SS40A-F Part Data Attributes
|
SS40A-F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS40A-F
Honeywell Sensing and Control
Hall Effect Sensor, -17mT Min, 17mT Max, 20mA, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Open Collector | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | Magnetic Field Sensors | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |