Part Details for SS4-50-3.00-L-D-K-FR by Samtec Inc
Results Overview of SS4-50-3.00-L-D-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS4-50-3.00-L-D-K-FR Information
SS4-50-3.00-L-D-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS4-50-3.00-L-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS4-50-3.00-L-D-K-FR
|
Avnet Americas | Connector Stacking Receptacle 100 Position 4mm/4.5mm/5.5mm Stack Height 0.4mm Solder Straight Surfac... more Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$2.3040 / $3.3276 | Buy Now |
DISTI #
200-SS4503.00LDKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket | 0 |
|
$3.0300 / $3.5100 | Order Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket RoHS: Compliant | Alternative Product Available |
|
$3.1000 / $6.4900 | Buy Now |
DISTI #
000000000006221347
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket Min Qty: 675 | 0 |
|
$2.4000 / $3.5100 | Buy Now |
DISTI #
SS4-50-3.00-L-D-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 100 Position 4mm45mm55mm Stack Height 04mm Solder Straight Surface Mou... more RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket RoHS: Compliant | Alternative Product Available |
|
$3.1000 / $6.4900 | Buy Now |