Part Details for SS4-20-3.00-L-D-K-TR by Samtec Inc
Results Overview of SS4-20-3.00-L-D-K-TR by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS4-20-3.00-L-D-K-TR Information
SS4-20-3.00-L-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS4-20-3.00-L-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085337
|
Farnell | CONNECTOR, RECEPTACLE, 0.4MM, 40WAY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 55 |
|
$2.5763 / $3.8450 | Buy Now |
DISTI #
SAM13256CT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2040 In Stock |
|
$1.6708 / $3.3300 | Buy Now |
DISTI #
SS4-20-3.00-L-D-K-TR
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount Straight - Tape and Reel... more RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 1 Weeks, 0 Days Container: Reel | 4943 Factory Stock |
|
$1.5552 / $2.0764 | Buy Now |
DISTI #
A-SS4-20-3.00-L-D-K-TR
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount Straight - Tape and Reel... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
89T9101
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount Straight - Cut Tape Prod... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ | |
DISTI #
200-SS4203.00LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket RoHS: Compliant | 5997 |
|
$2.1100 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 0.4 mm - 40 Contacts - Receptacle - Surface Mount - 2 Rows. RoHS: Compliant |
738 In Stock 4658 Factory Stock |
|
$2.0380 / $3.4330 | Buy Now |
|
Bristol Electronics | 601 |
|
RFQ | ||
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 8 |
|
$4.3560 / $5.9400 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 1 |
|
$4.1175 | Buy Now |
Part Details for SS4-20-3.00-L-D-K-TR
SS4-20-3.00-L-D-K-TR CAD Models
SS4-20-3.00-L-D-K-TR Part Data Attributes
|
SS4-20-3.00-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS4-20-3.00-L-D-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.171 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.454 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |