Part Details for SS3H9-E3/9AT by Vishay Intertechnologies
Overview of SS3H9-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS3H9-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M2865
|
Newark | 3A 90V High Barrier Sky Rect Smc |Vishay SS3H9-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
SS3H9-E3/9AT
|
Avnet Americas | 3A 90V HIGH BARRIER SKY RECT SMC - Tape and Reel (Alt: SS3H9-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1963 / $0.2185 | Buy Now |
DISTI #
625-SS3H9-E3/9AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 90 Volt 3.0 Amp 100 Amp IFSM RoHS: Compliant | 0 |
|
$0.2390 / $0.7100 | Order Now |
DISTI #
SS3H9-E3/9AT
|
TTI | Schottky Diodes & Rectifiers 90 Volt 3.0 Amp 100 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2230 | Buy Now |
DISTI #
SS3H9-E3/9AT
|
TME | Diode: Schottky rectifying, SMC, SMD, 90V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.3030 / $0.8160 | RFQ |
DISTI #
SS3H9-E3/9AT
|
EBV Elektronik | 3A 90V HIGH BARRIER SKY RECT SMC (Alt: SS3H9-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS3H9-E3/9AT
SS3H9-E3/9AT CAD Models
SS3H9-E3/9AT Part Data Attributes
|
SS3H9-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS3H9-E3/9AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SS3H9-E3/9AT
This table gives cross-reference parts and alternative options found for SS3H9-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS3H9-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS3H9 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SS3H9-E3/9AT vs SS3H9 |
SS3H9-E3/57T | Vishay Semiconductors | Check for Price | DIODE 3 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | SS3H9-E3/9AT vs SS3H9-E3/57T |
SS3H9-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 3 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | SS3H9-E3/9AT vs SS3H9-E3/9AT |