Part Details for SS3H10HE3_B/H by Vishay Semiconductors
Overview of SS3H10HE3_B/H by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS3H10HE3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS3H10HE3_B/HGICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5202 In Stock |
|
$0.2086 / $0.6300 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 100V V(RRM), SILICON, DO-214AB | 539 |
|
$0.2153 / $0.4614 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 1700 |
|
$0.2147 / $0.2300 | Buy Now |