Part Details for SS36HE3 B/H by Vishay Intertechnologies
Overview of SS36HE3 B/H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS36HE3 B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS36HE3-B/H
|
TTI | Schottky Diodes & Rectifiers 3A, 60V, SMC SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 127500 In Stock |
|
$0.1960 / $0.2680 | Buy Now |