-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 60 V Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1917
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-123Fa, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-123Fa, No. Of Pins:2Pins, Forward Voltage Vf Max:750Mv, Forward Surge Rohs Compliant: Yes |Onsemi SS36FA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2595 |
|
$0.2270 / $0.5400 | Buy Now |
DISTI #
SS36FACT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SOD123FA Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21256 In Stock |
|
$0.1421 / $0.5900 | Buy Now |
DISTI #
SS36FA
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SOD-123FA T/R - Tape and Reel (Alt: SS36FA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1444 / $0.1546 | Buy Now |
DISTI #
512-SS36FA
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 3A Schottky B arrier Rectifier RoHS: Compliant | 52309 |
|
$0.1630 / $0.5700 | Buy Now |
|
Future Electronics | 60V, 3A, 11ns 2-Pin, SOD-123FL. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
|
Future Electronics | 60V, 3A, 11ns 2-Pin, SOD-123FL. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
|
Onlinecomponents.com | 3 A, 60 V Surface Mount Schottky Barrier Rectifiers RoHS: Compliant |
6000 In Stock |
|
$0.1497 / $0.1707 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
SS36FA
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 60V, 3A, reel,tape Min Qty: 3 | 2508 |
|
$0.2090 / $0.3130 | Buy Now |
DISTI #
SS36FA
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS36FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS36FA
onsemi
3 A, 60 V Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.011 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |