Part Details for SS35H-20170 by KEMET Corporation
Overview of SS35H-20170 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS35H-20170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2110
|
Newark | Common Mode Filter, 17000Uh, Thd, Inductance:17Mh, Rated Current:2A, Product Range:Ss35V/H Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:2A Rohs Compliant: Yes |Kemet SS35H-20170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$1.9100 / $2.9600 | Buy Now |
DISTI #
399-10693-ND
|
DigiKey | CMC 17MH 2A 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
108 In Stock |
|
$1.5468 / $2.5500 | Buy Now |
DISTI #
SS35H-20170
|
Avnet Americas | Choke, Common Mode, 17 mH - Bulk (Alt: SS35H-20170) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9181 / $2.2894 | Buy Now |
DISTI #
80-SS35H-20170
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2A 17mH RoHS: Compliant | 150 |
|
$1.5400 / $2.3500 | Buy Now |
DISTI #
V79:2366_18322328
|
Arrow Electronics | Common Mode Chokes Dual 17000uH 1kHz 2A 0.28Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1401 | Americas - 120 |
|
$0.9965 | Buy Now |
|
Onlinecomponents.com |
400 Partner Stock |
|
$2.2600 / $3.1900 | Buy Now | |
DISTI #
19539506
|
Verical | Common Mode Chokes Dual 17000uH 1kHz 2A 0.28Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 400 |
|
$2.1900 / $3.0900 | Buy Now |
DISTI #
26120558
|
Verical | Common Mode Chokes Dual 17000uH 1kHz 2A 0.28Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1401 | Americas - 120 |
|
$0.9965 | Buy Now |
DISTI #
SS35H-20170
|
Avnet Americas | Choke, Common Mode, 17 mH - Bulk (Alt: SS35H-20170) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9181 / $2.2894 | Buy Now |
DISTI #
SS35H-20170
|
Avnet Abacus | Choke, Common Mode, 17 mH (Alt: SS35H-20170) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS35H-20170
SS35H-20170 CAD Models
SS35H-20170 Part Data Attributes:
|
SS35H-20170
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS35H-20170
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Length | 37 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 35 mm |