SS34LHRUG
Taiwan Semiconductor
Description: Rectifier Diode,

Overview of SS34LHRUG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for SS34LHRUG by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SS34LHRUG-ND
DigiKey DIODE SCHOTTKY 40V 3A SUB SMA Min Qty: 7200 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,200 $0.3427
  • 9,000 $0.3269
$0.3269 / $0.3427 Buy Now
DISTI # SS34LHRUG
Avnet Americas - Tape and Reel (Alt: SS34LHRUG) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel 0
RFQ

CAD Models for SS34LHRUG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS34LHRUG by Taiwan Semiconductor

SS34LHRUG
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
40 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101; IEC-61249-2-21
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
500 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SS34LHRUG
    Taiwan Semiconductor
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS34LHRUG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS34LHRUG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SS34LHRUG would you like to use for your alert(s)?
  • Please alert me when SS34LHRUG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS34LHRUG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS34LHRUG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS34LHRUG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS34LHRUG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS34LHRUG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: