Part Details for SS331M0GBK-0805S by Surge Components Inc
Overview of SS331M0GBK-0805S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30805SGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
54202-G0805SLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SS331M0GBK-0805S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS331M0GBK-0805S
|
Avnet Americas | CAP ALUM 330UF 4V 20% 1000LHRS 8 X 5 - Bulk (Alt: SS331M0GBK-0805S) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |