Part Details for SS33 by SPC Multicomp
Overview of SS33 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0201
|
Newark | Schottky Rectifier, 3A, 30V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Multicomp Pro SS33 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5090 |
|
$0.1560 / $0.2700 | Buy Now |
DISTI #
2675143
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 3A, 30V, DO-214AB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5130 |
|
$0.1497 / $0.5960 | Buy Now |
DISTI #
2675143RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 3A, 30V, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 5130 |
|
$0.1497 / $0.3417 | Buy Now |
DISTI #
2675143RL
|
Farnell | SCHOTTKY RECTIFIER, 3A, 30V, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 5 Days Container: Reel | 5090 |
|
$0.1594 / $0.3639 | Buy Now |
DISTI #
2675143
|
Farnell | SCHOTTKY RECTIFIER, 3A, 30V, DO-214AB RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 5090 |
|
$0.1594 / $0.6374 | Buy Now |