Part Details for SS33 by RFE International Inc
Overview of SS33 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS33
SS33 CAD Models
SS33 Part Data Attributes:
|
SS33
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SS33
RFE International Inc
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SS33
This table gives cross-reference parts and alternative options found for SS33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL33HR7G | Rectifier Diode, | Taiwan Semiconductor | SS33 vs SSL33HR7G |
RB050LAM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | SS33 vs RB050LAM-30TR |
RSX301LAM30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | SS33 vs RSX301LAM30TR |
SS33A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SS33 vs SS33A-XX-TR30 |
SSL33HM6G | Rectifier Diode, | Taiwan Semiconductor | SS33 vs SSL33HM6G |
PS33 | Rectifier Diode, | Surge Components Inc | SS33 vs PS33 |
FM5821AV-T | Rectifier Diode, | Rectron Semiconductor | SS33 vs FM5821AV-T |
SKL33B | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | Taiwan Semiconductor | SS33 vs SKL33B |
SK33A | Rectifier Diode, | Surge Components Inc | SS33 vs SK33A |
SS33HV7G | Rectifier Diode, | Taiwan Semiconductor | SS33 vs SS33HV7G |