Part Details for SS320LWHRVG by Taiwan Semiconductor
Overview of SS320LWHRVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS320LWHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS320LWHRVG
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: SS320LWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SS320LWHRVG
|
EBV Elektronik | Diode Schottky 200V 3A 2-Pin SOD-123W Plastic T/R (Alt: SS320LWHRVG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS320LWHRVG
SS320LWHRVG CAD Models
SS320LWHRVG Part Data Attributes:
|
SS320LWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS320LWHRVG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-03-14 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS320LWHRVG
This table gives cross-reference parts and alternative options found for SS320LWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS320LWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3200A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS320LWHRVG vs SS3200A |
BR320F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SS320LWHRVG vs BR320F_R2_00001 |
SS320C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320LWHRVG vs SS320C-HF |
SUF303B | 3A, 200V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | SS320LWHRVG vs SUF303B |
SS320C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SS320LWHRVG vs SS320C |
SS220B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320LWHRVG vs SS220B-HF |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | SS320LWHRVG vs SM3200AF |
CMSH3-200MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS320LWHRVG vs CMSH3-200MFLTIN/LEAD |
F3DFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS320LWHRVG vs F3DFF4 |
SS320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320LWHRVG vs SS320-HF |