Part Details for SS320H by Taiwan Semiconductor
Overview of SS320H by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS320H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS320HTR-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 / $0.1415 | Buy Now |
DISTI #
SS320H
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SS320H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1254 / $0.1368 | Buy Now |
DISTI #
821-SS320H
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1180 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1462 | Buy Now |
DISTI #
SS320H
|
TME | Diode: Schottky rectifying, SMD, 200V, 3A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2670 / $0.8190 | RFQ |
DISTI #
SS320H
|
EBV Elektronik | Diode Schottky 200V 3A 2-Pin DO-214AB T/R (Alt: SS320H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS320H
SS320H CAD Models
SS320H Part Data Attributes:
|
SS320H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS320H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS320H
This table gives cross-reference parts and alternative options found for SS320H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS320H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS320HV7G | Rectifier Diode, | Taiwan Semiconductor | SS320H vs SS320HV7G |
MURS320-HF-T | Rectifier Diode, | Rectron Semiconductor | SS320H vs MURS320-HF-T |
MURS320BV-HF-T | Rectifier Diode, | Rectron Semiconductor | SS320H vs MURS320BV-HF-T |
MURS320B-W | Rectifier Diode, | Rectron Semiconductor | SS320H vs MURS320B-W |
MUR320SHM6G | Rectifier Diode, | Taiwan Semiconductor | SS320H vs MUR320SHM6G |
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | SS320H vs MURS320 |
MUR320SB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SS320H vs MUR320SB |
MURS320BV-W | Rectifier Diode, | Rectron Semiconductor | SS320H vs MURS320BV-W |
MUR320SHV6G | Rectifier Diode, | Taiwan Semiconductor | SS320H vs MUR320SHV6G |
SS320HV6G | Rectifier Diode, | Taiwan Semiconductor | SS320H vs SS320HV6G |