-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS320-HF-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0762 / $0.0924 | Buy Now |
DISTI #
750-SS320-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V 3A RoHS: Compliant | 5021 |
|
$0.0810 / $0.3600 | Buy Now |
|
NAC | DIODE SCHOTTKY 200V 3A DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0860 / $0.2135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS320-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS320-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SS320-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS320-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3200A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS320-HF vs SS3200A |
BR320F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SS320-HF vs BR320F_R2_00001 |
SS320C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320-HF vs SS320C-HF |
SUF303B | 3A, 200V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | SS320-HF vs SUF303B |
SS320C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SS320-HF vs SS320C |
SS220B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320-HF vs SS220B-HF |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | SS320-HF vs SM3200AF |
CMSH3-200MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS320-HF vs CMSH3-200MFLTIN/LEAD |
F3DFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS320-HF vs F3DFF4 |
MBR3200L-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS320-HF vs MBR3200L-SMC-R |