Datasheets
SS32 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN

Part Details for SS32 by Yangzhou Yangjie Electronics Co Ltd

Overview of SS32 by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SS32

Part # Distributor Description Stock Price Buy
DISTI # SS32-YAN
TME Diode: Schottky rectifying, SMD, 20V, 3A, SMC, reel,tape Min Qty: 5 0
  • 5 $0.1600
  • 25 $0.0680
  • 100 $0.0601
  • 500 $0.0540
  • 3,000 $0.0504
$0.0504 / $0.1600 RFQ

Part Details for SS32

SS32 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SS32 Part Data Attributes:

SS32 Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
SS32 Yangzhou Yangjie Electronics Co Ltd Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 70 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 200 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SS32

This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK32 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Daco Semiconductor Co Ltd SS32 vs SK32
MBRS320T3 Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL onsemi SS32 vs MBRS320T3
SK32E_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SS32 vs SK32E_R1_00001
SK32-AU_R2_100A2 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SS32 vs SK32-AU_R2_100A2
5820SMGE3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-215AB, DO-215AB, 2 PIN Microsemi Corporation SS32 vs 5820SMGE3
SS32HR7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SS32 vs SS32HR7
SK32-AU_R1_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SS32 vs SK32-AU_R1_000A1
CDBC320-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Comchip Technology Corporation Ltd SS32 vs CDBC320-G
SK32-AU_R1_100A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SS32 vs SK32-AU_R1_100A1
MBRS320 3A, 20 V Schottky Rectifier, 3000-REEL onsemi SS32 vs MBRS320
Part Number Description Manufacturer Compare
SS32-HE3/9AT DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors SS32 vs SS32-HE3/9AT
SK32_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SS32 vs SK32_R2_10001
SK32 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON SS32 vs SK32
SS32G Rectifier Diode, Taiwan Semiconductor SS32 vs SS32G
SS32R6 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SS32 vs SS32R6
SK32-AU_R1_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SS32 vs SK32-AU_R1_000A1
MBRS320T3G Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL onsemi SS32 vs MBRS320T3G
SK32E Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd SS32 vs SK32E
SS32-E3/57T DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors SS32 vs SS32-E3/57T
FSS32TRTS Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SS32 vs FSS32TRTS

SS32 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS32 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS32 by Yangzhou Yangjie Electronics Co Ltd

  • Please alert me when SS32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS32 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: