Part Details for SS32 by Silicon Standard Corp
Overview of SS32 by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
SS32
Silicon Standard Corp
Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SS32
This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | SS32 vs SM320A-C |
PS32 | Rectifier Diode, | Surge Components Inc | SS32 vs PS32 |
SSL32HM6G | Rectifier Diode, | Taiwan Semiconductor | SS32 vs SSL32HM6G |
SS32A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS32 vs SS32A-XX-TR70 |
LS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS32 vs LS32 |
FM5820AV-T | Rectifier Diode, | Rectron Semiconductor | SS32 vs FM5820AV-T |
FM320AV-W | Rectifier Diode, | Rectron Semiconductor | SS32 vs FM320AV-W |
FM5820AV-W | Rectifier Diode, | Rectron Semiconductor | SS32 vs FM5820AV-W |
FM320B-W-HF | Rectifier Diode, | Rectron Semiconductor | SS32 vs FM320B-W-HF |
SSL32HV6G | Rectifier Diode, | Taiwan Semiconductor | SS32 vs SSL32HV6G |