Part Details for SS32 by Rugao Dachang Electronics Co Ltd
Overview of SS32 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS32
Rugao Dachang Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 20V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |