Part Details for SS32 by Luguang Electronic Technology Co Ltd
Overview of SS32 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS32
Luguang Electronic Technology Co Ltd
Schottky Barrier Rectifier, Case Style : SMC; IF (A) : 3; VRRM (V) : 20; IFSM (A) : 100; VF (V) : 0.45; @IF (A): 3; IR (µA) TA=25ºC: 0.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN LUGUANG ELECTRONIC TECHNOLOGY CO LTD | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |