Part Details for SS32 by HY Electronic Corp
Overview of SS32 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SS32
HY Electronic Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS32
This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SS33A |
SS33-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS32 vs SS33-XX-TR70 |
FM330L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SS32 vs FM330L |
SS33BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SS33BF |
SL33 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SL33 |
SS33-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SS32 vs SS33-XX-TR30 |
SL33A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SL33A |
B330AQ-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS32 vs B330AQ-13-F |
SS33F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SS33F |
SL33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | SS32 vs SL33 |