Part Details for SS32 by Galaxy Microelectronics
Overview of SS32 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS32
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 20V; IAV Max (A): 3A; VFM Max (V): 0.5V; @ IF (A): 3A; IFSM Max (A): 80A; IR Max (uA): 300uA; @VR (V): 20V; Package: SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS32
This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSCDA32L | Rectifier Diode, | Taitron Components Inc | SS32 vs TSCDA32L |
SM220AF-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | SS32 vs SM220AF-C |
CPD77X-1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | SS32 vs CPD77X-1N5820 |
SMD32PL-TP-HF | Rectifier Diode, | Micro Commercial Components | SS32 vs SMD32PL-TP-HF |
SS32A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SS32A |
SS32BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SS32BF |
DS32W-W | Rectifier Diode, | Rectron Semiconductor | SS32 vs DS32W-W |
SH32B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32 vs SH32B |
SS32-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS32 vs SS32-HF |
FM320L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SS32 vs FM320L |