Part Details for SS32 by Fairchild Semiconductor Corporation
Overview of SS32 by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SS32-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMC Min Qty: 1039 Container: Bulk MARKETPLACE PRODUCT |
1425 In Stock |
|
$0.2900 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 4056 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AC / SMA | 716 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AC / SMA | 2400 |
|
$0.2100 / $0.5250 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AC / SMA | 1160 |
|
$0.2100 / $0.5250 | Buy Now |
|
Rochester Electronics | SS32 - Rectifier Diode, Schottky, 3A, 20V, DO-214AB RoHS: Compliant Status: Active Min Qty: 1 | 4425 |
|
$0.2480 / $0.2918 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 4 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SS32
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMC, JEDEC DO-214, VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.27 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS32
This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | SS32 vs SS33 |