Part Details for SS310HT-TP by Micro Commercial Components
Overview of SS310HT-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS310HT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-SS310HT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 3Amp Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0800 / $0.3800 | Order Now |
Part Details for SS310HT-TP
SS310HT-TP CAD Models
SS310HT-TP Part Data Attributes:
|
SS310HT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS310HT-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS310HT-TP
This table gives cross-reference parts and alternative options found for SS310HT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310HT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTSA3100ET3G | Trench Schottky Rectifier, Very Low Leakage, 100V, 3A in SMA package, 5000-REEL, Automotive Qualified | onsemi | SS310HT-TP vs NRVTSA3100ET3G |
STPST3H100AF | 100 V, 3 A Power Schottky Trench rectifier | STMicroelectronics | SS310HT-TP vs STPST3H100AF |
NRVTSAF3100ET3G | RECTIFIER DIODE | onsemi | SS310HT-TP vs NRVTSAF3100ET3G |