Part Details for SS310C by Rugao Dachang Electronics Co Ltd
Results Overview of SS310C by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310C Information
SS310C by Rugao Dachang Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS310C
SS310C CAD Models
SS310C Part Data Attributes
|
SS310C
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS310C
Rugao Dachang Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS310C
This table gives cross-reference parts and alternative options found for SS310C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS310B | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMB, 2 PIN | SS310C vs SS310B |
SK3H10SMB | Diotec Semiconductor AG | $0.0744 | Rectifier Diode, | SS310C vs SK3H10SMB |
SS310LR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | SS310C vs SS310LR2 |
RBLQ3LAM10TR | ROHM Semiconductor | Check for Price | Rectifier Diode, | SS310C vs RBLQ3LAM10TR |
SS310LRH | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | SS310C vs SS310LRH |
SMD310PL-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | SS310C vs SMD310PL-TP-HF |
SS310LRV | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | SS310C vs SS310LRV |
SS310BF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS310C vs SS310BF |
SS310A | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | SS310C vs SS310A |
MBR3100G-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SS310C vs MBR3100G-SMA-R |