Part Details for SS30V-450013 by KEMET Corporation
Overview of SS30V-450013 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS30V-450013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0751
|
Newark | Common Mode Filter, 1.3Mh, 4.5A Rohs Compliant: Yes |Kemet SS30V-450013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$1.7900 / $3.5400 | Buy Now |
DISTI #
399-SS30V-450013-ND
|
DigiKey | CMC 1.3MH 4.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
156 In Stock |
|
$1.5288 / $2.3900 | Buy Now |
DISTI #
80-SS30V-450013
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.3mH 4.5A DCR=0.06Ohms RoHS: Compliant | 129 |
|
$1.5200 / $2.3900 | Buy Now |
DISTI #
71823024
|
RS | AC Line Filter, CMC 1.3mH,4.5A, 0.06ohm | KEMET SS30V-450013 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7970 / $1.8530 | RFQ |
Part Details for SS30V-450013
SS30V-450013 CAD Models
SS30V-450013 Part Data Attributes:
|
SS30V-450013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS30V-450013
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 4.5 A | |
Rated Voltage | 250 V | |
Width | 22.5 mm |