-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Diode, 30V, 3.0A, Low VF, Single CPH6, CPH6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2404
|
Newark | Single Schottky Barrier Diode, 30 V, 3 A/ Reel Rohs Compliant: Yes |Onsemi SS3003CH-TL-W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1940 | Buy Now |
DISTI #
SS3003CH-TL-WOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A 6CPH Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3126 In Stock |
|
$0.1482 / $0.5100 | Buy Now |
DISTI #
SS3003CH-TL-W
|
Avnet Americas | SCHOTTKY DIODE 3A 30V - Tape and Reel (Alt: SS3003CH-TL-W) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1709 | Buy Now |
DISTI #
863-SS3003CH-TL-W
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 3A 30V RoHS: Compliant | 2908 |
|
$0.1480 / $0.5100 | Buy Now |
|
Rochester Electronics | SS3003 - Rectifier Diode, Schottky, 3A, 30V RoHS: Compliant Status: Active Min Qty: 1 | 3483 |
|
$0.1431 / $0.1684 | Buy Now |
DISTI #
SS3003CH-TL-W
|
Avnet Americas | SCHOTTKY DIODE 3A 30V - Tape and Reel (Alt: SS3003CH-TL-W) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS3003CH-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS3003CH-TL-W
onsemi
Schottky Barrier Diode, 30V, 3.0A, Low VF, Single CPH6, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Package Description | SC-74, SOT-26, 6 PIN | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1400 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |