Part Details for SS3-M-V-B by Diptronics Manufacturing Inc
Overview of SS3-M-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS3-M-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-SS3MVB
|
Mouser Electronics | Slide Switches Slide Type 1P3T (2.0mm height) RoHS: Compliant | 0 |
|
$0.6130 / $1.2700 | Order Now |
|
Ozdisan Elektronik | SWITCH SLIDE 1P2T 25mA 24VDC SMT R/A | 0 |
|
$0.8244 / $0.9481 | RFQ |
Part Details for SS3-M-V-B
SS3-M-V-B CAD Models
SS3-M-V-B Part Data Attributes
|
SS3-M-V-B
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
SS3-M-V-B
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |