Part Details for SS3-CM-V-T/R by Diptronics Manufacturing Inc
Overview of SS3-CM-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SS3-CM-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-SS3CMVT/R
|
Mouser Electronics | Slide Switches SLIDE SWITCH 1P2T 2.0mm height RoHS: Compliant | 0 |
|
$0.6130 / $1.2700 | Order Now |
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | 3040 |
|
$0.2328 / $0.6650 | Buy Now | |
DISTI #
SS3-CM-V-T/R
|
Avnet Abacus | Switch Slide SP2T Side Slide 0.025A 24VDC 10000Cycles Solder SMD T/R - Tape and Reel (Alt: SS3-CM-V-T/R) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH SLIDE 1P2T 25mA 24VDC SMT R/A | 0 |
|
$0.8244 / $0.9481 | RFQ |
Part Details for SS3-CM-V-T/R
SS3-CM-V-T/R CAD Models
SS3-CM-V-T/R Part Data Attributes
|
SS3-CM-V-T/R
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
SS3-CM-V-T/R
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |