Part Details for SS3/8-4 by Essentra Components
Overview of SS3/8-4 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS3/8-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5234-ND
|
DigiKey | ROUND SPACER M9 PVC 1/2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1050 In Stock |
|
$0.1308 / $0.3400 | Buy Now |
DISTI #
144-SS3/8-4
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,3/8 Scr,Gry,1/2 in Spc, Spacer,Round,3/8 Screw,Grey,1K/Bag RoHS: Compliant | 1000 |
|
$0.1300 / $0.3400 | Buy Now |
DISTI #
71185689
|
RS | Non-Threaded Spacer, PVC, .500 in Spacer, .397 in ID, .500 in OD | Essentra Components SS3/8-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1610 / $0.1750 | RFQ |
|
Future Electronics | Round CPVC Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1370 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 10.1 mm (0.397 in) - 12.7 mm (0.500 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1140 / $0.1657 | Buy Now |
DISTI #
RICSS3/8-4
|
DB Roberts | SpacerRound3/8 ScrGry1/2 in Spc Spacer Round 3/8 Screw Grey | 360 |
|
Buy Now |
Part Details for SS3/8-4
SS3/8-4 CAD Models
SS3/8-4 Part Data Attributes:
|
SS3/8-4
Essentra Components
Buy Now
|
Compare Parts:
SS3/8-4
Essentra Components
|
Samacsys Manufacturer | Essentra Components |