SS2PH6HM3/85A
Description: Rectifier Diode,

Overview of SS2PH6HM3/85A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
H7N0602LSTR-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263
H7N0312LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262
H7N0602AB-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab

Price & Stock for SS2PH6HM3/85A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y2729
Newark 2A,60V, smp, High Barrier Sky Rect. |Vishay SS2PH6HM3/85A RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0850
  • 30,000 $0.0790
  • 50,000 $0.0710
$0.0710 / $0.0850 Buy Now
DISTI # SS2PH6HM3/85A
Avnet Americas 2A,60V,SMP, HIGH BARRIER SKY RECT. - Tape and Reel (Alt: SS2PH6HM3/85A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0651
$0.0651 Buy Now
DISTI # 78-SS2PH6HM385A
Mouser Electronics Schottky Diodes & Rectifiers 2A,60V,SMP, HIGH BARRIER SKY RECT. RoHS: Compliant 0
  • 10,000 $0.0840
  • 20,000 $0.0840
  • 50,000 $0.0720
  • 100,000 $0.0710
$0.0710 / $0.0840 Order Now
DISTI # SS2PH6HM3/85A
TTI Schottky Diodes & Rectifiers 2A,60V,SMP, HIGH BARRIER SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel Americas - 0
  • 20,000 $0.0830
  • 30,000 $0.0820
  • 50,000 $0.0710
  • 100,000 $0.0700
$0.0700 / $0.0830 Buy Now

CAD Models for SS2PH6HM3/85A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS2PH6HM3/85A by Vishay Intertechnologies

SS2PH6HM3/85A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
2 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SS2PH6HM3/85A
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for SS2PH6HM3/85A

This table gives cross-reference parts and alternative options found for SS2PH6HM3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2PH6HM3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS2PH6-M3/84A Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs SS2PH6-M3/84A
SS2P6HM3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6HM3/84A
SS2P6-M3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6-M3/85A
SS2P6HM3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6HM3/85A
SS2PH6-M3/85A Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs SS2PH6-M3/85A
SS2PH6HM3/84A Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs SS2PH6HM3/84A
SS2P6-M3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6-M3/84A
Part Number Description Manufacturer Compare
SS2P6-M3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6-M3/84A
V2P6LHM3/I Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs V2P6LHM3/I
SS2P6HM3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6HM3/85A
SS2P6-M3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6-M3/85A
SS2PH6-M3/84A Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs SS2PH6-M3/84A
V2PM6L-M3/I Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs V2PM6L-M3/I
V2PM6LHM3/I Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs V2PM6LHM3/I
V2P6LHM3/H Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs V2P6LHM3/H
SS2PH6HM3/84A Rectifier Diode, Vishay Intertechnologies SS2PH6HM3/85A vs SS2PH6HM3/84A
SS2P6HM3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2PH6HM3/85A vs SS2P6HM3/84A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS2PH6HM3/85A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS2PH6HM3/85A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SS2PH6HM3/85A would you like to use for your alert(s)?
  • Please alert me when SS2PH6HM3/85A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS2PH6HM3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS2PH6HM3/85A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS2PH6HM3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS2PH6HM3/85A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS2PH6HM3/85A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: