Part Details for SS2PH10HM3-A/H by Vishay Intertechnologies
Overview of SS2PH10HM3-A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SS2PH10HM3-A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS2PH10HM3-A/H
|
TTI | Schottky Diodes & Rectifiers 2A 100V DO214AA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
SS2PH10HM3-A/H
|
TME | Diode: Schottky rectifying, DO220AA, SMD, 100V, 2A, reel,tape Min Qty: 1 | 3000 |
|
$0.1430 / $0.4530 | Buy Now |