Part Details for SS2P3L-M3/84A by Vishay Semiconductors
Overview of SS2P3L-M3/84A by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Price & Stock for SS2P3L-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS2P3L-M3/84AGICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A DO220AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43391 In Stock |
|
$0.1032 / $0.4800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON, DO-220AA | 25 |
|
$0.1913 / $0.2295 | Buy Now |
Part Details for SS2P3L-M3/84A
SS2P3L-M3/84A CAD Models
SS2P3L-M3/84A Part Data Attributes
|
SS2P3L-M3/84A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS2P3L-M3/84A
Vishay Semiconductors
DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-220AA | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2P3L-M3/84A
This table gives cross-reference parts and alternative options found for SS2P3L-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2P3L-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2P3L-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P3L-M3/84A vs SS2P3L-M3/85A |
SS2P3L-M3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P3L-M3/84A vs SS2P3L-M3/84A |
SS2P3LHM3/84A | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2P3L-M3/84A vs SS2P3LHM3/84A |
SS2P3L-E3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | SS2P3L-M3/84A vs SS2P3L-E3/85A |
SS2P3LHM3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P3L-M3/84A vs SS2P3LHM3/84A |
SS2P3L-M3/85A | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2P3L-M3/84A vs SS2P3L-M3/85A |
SS2P3LHM3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P3L-M3/84A vs SS2P3LHM3/85A |