Part Details for SS2P2-M3/84A by Vishay Intertechnologies
Overview of SS2P2-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Price & Stock for SS2P2-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2734
|
Newark | Rectifier Diode, Single, 20 V, 2 A, Do-220Aa, 2, 550 Mv |Vishay SS2P2-M3/84A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
SS2P2-M3/84A
|
Avnet Americas | 2A,20V,SMP SCHOTTKY RECT. (Alt: SS2P2-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0972 / $0.1007 | Buy Now |
DISTI #
625-SS2P2-M3/84A
|
Mouser Electronics | Schottky Diodes & Rectifiers 20volt 2.0amp RoHS: Compliant | 3450 |
|
$0.0960 / $0.3700 | Buy Now |
DISTI #
V36:1790_18775741
|
Arrow Electronics | Diode Schottky 20V 2A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Americas - 6000 |
|
$0.1056 / $0.1062 | Buy Now |
DISTI #
V72:2272_18775741
|
Arrow Electronics | Diode Schottky 20V 2A 2-Pin SMP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2144 Container: Cut Strips | Americas - 640 |
|
$0.0879 / $0.1517 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 20volt 2.0amp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0973 / $0.1070 | Buy Now |
DISTI #
70797289
|
Verical | Diode Schottky 20V 2A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 6000 |
|
$0.1056 / $0.1062 | Buy Now |
DISTI #
60199050
|
Verical | Diode Schottky 20V 2A 2-Pin SMP T/R Min Qty: 68 Package Multiple: 1 Date Code: 2144 | Americas - 640 |
|
$0.0879 / $0.1065 | Buy Now |
DISTI #
SS2P2-M3/84A
|
TTI | Schottky Diodes & Rectifiers 20volt 2.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1010 | Buy Now |
DISTI #
SS2P2-M3/84A
|
TME | Diode: Schottky rectifying, SMP, SMD, 20V, 2A, reel,tape Min Qty: 5 | 0 |
|
$0.1190 / $0.1760 | RFQ |
Part Details for SS2P2-M3/84A
SS2P2-M3/84A CAD Models
SS2P2-M3/84A Part Data Attributes
|
SS2P2-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2P2-M3/84A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2P2-M3/84A
This table gives cross-reference parts and alternative options found for SS2P2-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2P2-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2P2HE3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | SS2P2-M3/84A vs SS2P2HE3/84A |