Part Details for SS2H10-E3/5BT by Vishay Intertechnologies
Overview of SS2H10-E3/5BT by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2H10-E3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M2817
|
Newark | Rectifier Diode, schottky,100V V(Rrm),do-214Aa/Smb |Vishay SS2H10-E3/5BT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1860 | Buy Now |
DISTI #
SS2H10-E3/5BT
|
Avnet Americas | 2A, 100V, SMB, HIGH BARRIER SCHOTTKY RE - Tape and Reel (Alt: SS2H10-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 73600 |
|
$0.0663 | Buy Now |
DISTI #
625-SS2H10-E3/5BT
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM RoHS: Compliant | 10890 |
|
$0.1280 / $0.5100 | Buy Now |
DISTI #
V36:1790_18813270
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Date Code: 2339 | Americas - 44800 |
|
$0.0647 | Buy Now |
DISTI #
V72:2272_18813270
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 72 |
|
$0.1675 / $0.4753 | Buy Now |
|
Future Electronics | SS2H10 Series 100 V 2 A High-Voltage Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 3200Reel |
|
$0.0685 / $0.0750 | Buy Now |
|
Future Electronics | SS2H10 Series 100 V 2 A High-Voltage Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0685 / $0.0750 | Buy Now |
DISTI #
71247843
|
Verical | Diode Schottky 100V 2A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Date Code: 2339 | Americas - 44800 |
|
$0.0647 | Buy Now |
DISTI #
SS2H10-E3/5BT
|
TTI | Schottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0760 | Buy Now |
DISTI #
SS2H10-E3/5BT
|
TME | Diode: Schottky rectifying, SMB, SMD, 100V, 2A, reel,tape Min Qty: 3 | 0 |
|
$0.1910 / $0.2880 | RFQ |
Part Details for SS2H10-E3/5BT
SS2H10-E3/5BT CAD Models
SS2H10-E3/5BT Part Data Attributes
|
SS2H10-E3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2H10-E3/5BT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2H10-E3/5BT
This table gives cross-reference parts and alternative options found for SS2H10-E3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2H10-E3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2H10-E3/52T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS2H10-E3/5BT vs SS2H10-E3/52T |
SS2H10-E3/5BT | DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2H10-E3/5BT vs SS2H10-E3/5BT |