Part Details for SS2FLDL-TTL-250T by Engineered Components Co
Results Overview of SS2FLDL-TTL-250T by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS2FLDL-TTL-250T Information
SS2FLDL-TTL-250T by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5496J/B | Rochester Electronics LLC | 5496 - Shift Register, 5-Bit, TTL | |
74141PC | Rochester Electronics LLC | 74141 - Display Driver, TTL, PDIP16 | |
MM54C901J/883 | Rochester Electronics LLC | 54C901 - Hex Inverting TTL Buffer |
Part Details for SS2FLDL-TTL-250T
SS2FLDL-TTL-250T CAD Models
SS2FLDL-TTL-250T Part Data Attributes
|
SS2FLDL-TTL-250T
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SS2FLDL-TTL-250T
Engineered Components Co
Active Delay Line, 2-Func, 1-Tap, True Output, TTL, TUCKED LEAD, MODULE-8/6
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | SOIC | |
Package Description | SOL, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | |
Family | F | |
JESD-30 Code | R-XDSO-L6 | |
Length | 12.7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.255 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 250 ns | |
Width | 9.525 mm |