Part Details for SS2FLDL-TTL-14T by Engineered Components Co
Overview of SS2FLDL-TTL-14T by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Part Details for SS2FLDL-TTL-14T
SS2FLDL-TTL-14T CAD Models
SS2FLDL-TTL-14T Part Data Attributes
|
SS2FLDL-TTL-14T
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SS2FLDL-TTL-14T
Engineered Components Co
Active Delay Line, 2-Func, 1-Tap, True Output, TTL, TUCKED LEAD, MODULE-8/6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | SOIC | |
Package Description | SOL, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | |
Family | F | |
JESD-30 Code | R-XDSO-L6 | |
Length | 12.7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.255 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 14 ns | |
Width | 9.525 mm |