Part Details for SS2FL3HM3/I by Vishay Intertechnologies
Overview of SS2FL3HM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2FL3HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3762
|
Newark | 2A,30V, smf Schottky Rect |Vishay SS2FL3HM3/I Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
SS2FL3HM3/I
|
Avnet Americas | Diode Schottky Diode 30V 2A 2-Pin DO-219AB Plastic T/R - Tape and Reel (Alt: SS2FL3HM3/I) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0967 / $0.1228 | Buy Now |
DISTI #
78-SS2FL3HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers If 2A Vrrm 30V AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0900 / $0.0960 | Order Now |
DISTI #
SS2FL3HM3/I
|
EBV Elektronik | Diode Schottky Diode 30V 2A 2-Pin DO-219AB Plastic T/R (Alt: SS2FL3HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS2FL3HM3/I
SS2FL3HM3/I CAD Models
SS2FL3HM3/I Part Data Attributes
|
SS2FL3HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2FL3HM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |