-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0745
|
Newark | Schottky Rectifier, 100V, 2A, Do-219Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-219Ab (Smf), No. Of Pins:2Pins, Forward Voltage Max:860Mv, Product Range:- Rohs Compliant: Yes |Vishay SS2FH10HM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21210 |
|
$0.0770 | Buy Now |
DISTI #
55AC3757
|
Newark | 2A,100V, smf Schottky Rect Rohs Compliant: Yes |Vishay SS2FH10HM3/H RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1240 | Buy Now |
DISTI #
57AJ0745
|
Avnet Americas | 2A,100V,SMF SCHOTTKY RECT - Product that comes on tape, but is not reeled (Alt: 57AJ0745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 935 Partner Stock |
|
$0.2070 / $0.4280 | Buy Now |
DISTI #
SS2FH10HM3/H
|
Avnet Americas | 2A,100V,SMF SCHOTTKY RECT - Tape and Reel (Alt: SS2FH10HM3/H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0960 | Buy Now |
DISTI #
78-SS2FH10HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers If 2A Vrrm 100V AEC-Q101 Qualified RoHS: Compliant | 62988 |
|
$0.0900 / $0.2900 | Buy Now |
DISTI #
V36:1790_14664786
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2250 | Americas - 24000 |
|
$0.0854 | Buy Now |
DISTI #
V72:2272_14664786
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 Container: Cut Strips | Americas - 12178 |
|
$0.0918 / $0.1536 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers If 2A Vrrm 100V AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 18000Reel |
|
$0.0875 / $0.0958 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers If 2A Vrrm 100V AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0868 / $0.0950 | Buy Now |
DISTI #
65740493
|
Verical | Diode Schottky 100V 2A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 24000 |
|
$0.0854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS2FH10HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2FH10HM3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS2FH10HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2FH10HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS2FH10-M3/H | Vishay Intertechnologies | $0.1568 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | SS2FH10HM3/H vs SS2FH10-M3/H |
SS2FH10-M3/I | Vishay Intertechnologies | $0.1251 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | SS2FH10HM3/H vs SS2FH10-M3/I |