Part Details for SS2A by EIC Semiconductor Inc
Overview of SS2A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS2A
SS2A CAD Models
SS2A Part Data Attributes:
|
SS2A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SS2A
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for SS2A
This table gives cross-reference parts and alternative options found for SS2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2A-W | Rectifier Diode, | Rectron Semiconductor | SS2A vs ES2A-W |
EFM201L-W | Rectifier Diode, | Rectron Semiconductor | SS2A vs EFM201L-W |
USF21 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SS2A vs USF21 |
ES2A-T | Rectifier Diode, | Rectron Semiconductor | SS2A vs ES2A-T |
HER201 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | SS2A vs HER201 |
ES2AV-T | Rectifier Diode, | Rectron Semiconductor | SS2A vs ES2AV-T |