Part Details for SS29 by onsemi
Overview of SS29 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8656
|
Newark | Rectifier Diode, schottky,90V V(Rrm),do-214Aa/Smb Rohs Compliant: Yes |Onsemi SS29 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
SS29CT-ND
|
DigiKey | DIODE SCHOTTKY 90V 2A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2280 In Stock |
|
$0.1795 / $0.7100 | Buy Now |
DISTI #
SS29
|
Avnet Americas | Diode Schottky 90V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SS29) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1824 / $0.1953 | Buy Now |
DISTI #
512-SS29
|
Mouser Electronics | Schottky Diodes & Rectifiers 2a 90V Rectifier Schottky Barrier RoHS: Compliant | 2040 |
|
$0.2060 / $0.6800 | Buy Now |
|
Future Electronics | SS29 Series 850 mV 2 A 90 V Max Reverse Voltage Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1880 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, schottky, 90V V(Rrm), do-214Aa/Smb Rohs Compliant: Yes |Onsemi SS29 RoHS: Compliant | 0 |
|
$0.1707 / $0.1941 | Buy Now |
|
Rochester Electronics | SS29 - 2.0 A Schottky Barrier Rectifiers RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1695 / $0.1994 | Buy Now |
DISTI #
SS29-ONS
|
TME | Diode: Schottky rectifying, SMB, SMD, 90V, 2A, reel,tape Min Qty: 1 | 0 |
|
$0.2650 / $0.8120 | RFQ |
DISTI #
SS29
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1800 | Buy Now |
DISTI #
SS29
|
Avnet Asia | Diode Schottky 90V 2A 2-Pin DO-214AA T/R (Alt: SS29) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1689 / $0.1890 | Buy Now |
Part Details for SS29
SS29 CAD Models
SS29 Part Data Attributes
|
SS29
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS29
onsemi
2.0 A Schottky Barrier Rectifiers, SMB, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS29
This table gives cross-reference parts and alternative options found for SS29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS29 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SS29 vs SS29 |
SS29 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, | International Semiconductor Inc | SS29 vs SS29 |
SS29 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SS29 vs SS29 |
SS29 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SS29 vs SS29 |