Part Details for SS28V-K20115-CH by KEMET Corporation
Overview of SS28V-K20115-CH by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SS28V-K20115-CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0322
|
Newark | V Rohs Compliant: Yes |Kemet SS28V-K20115-CH Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
399-10760-ND
|
DigiKey | CMC 11.5MH 2A 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4712 / $2.9900 | Buy Now |
DISTI #
SS28V-K20115-CH
|
Avnet Americas | Choke, Common Mode, 11.5 mH - Bulk (Alt: SS28V-K20115-CH) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5844 / $1.8911 | Buy Now |
DISTI #
80-SS28V-K20115-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2A 11.5mH RoHS: Compliant | 290 |
|
$1.4700 / $3.0500 | Buy Now |
DISTI #
SS28V-K20115-CH
|
TTI | Common Mode Chokes / Filters 250VAC 2A 11.5mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 580 In Stock |
|
$1.7000 / $1.9700 | Buy Now |
DISTI #
SS28V-K20115-CH
|
Avnet Abacus | Choke, Common Mode, 11.5 mH (Alt: SS28V-K20115-CH) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS28V-K20115-CH
SS28V-K20115-CH CAD Models
SS28V-K20115-CH Part Data Attributes
|
SS28V-K20115-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS28V-K20115-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 22 mm |