There are no models available for this part yet.
Overview of SS28H-R20130-CH by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SS28H-R20130-CH by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC0319
|
Newark | V Rohs Compliant: Yes |Kemet SS28H-R20130-CH Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8200 | Buy Now | |
DISTI #
399-10756-ND
|
DigiKey | CMC 13MH 2A 2LN TH Min Qty: 1 Lead time: 22 Weeks Container: Tray |
73 In Stock |
|
$0.6362 / $1.0800 | Buy Now | |
DISTI #
SS28H-R20130-CH
|
Avnet Americas | Choke, Common Mode, 13 mH - Bulk (Alt: SS28H-R20130-CH) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
80-SS28H-R20130-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2A 13mH RoHS: Compliant | 190 |
|
$1.2700 / $2.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$1.8600 / $2.9200 | Buy Now | ||
DISTI #
SS28H-R20130-CH
|
IBS Electronics | Common Mode Chokes Dual 13000uH 1kHz 2A 0.22Ohm DCR Thru-Hole Min Qty: 30 Package Multiple: 1 | 0 |
|
$1.8720 / $2.6650 | Buy Now | |
DISTI #
SS28H-R20130-CH
|
Avnet Abacus | Choke, Common Mode, 13 mH (Alt: SS28H-R20130-CH) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS28H-R20130-CH by KEMET Corporation
Part Data Attributes for SS28H-R20130-CH by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
24.5 mm
|
Insulation Resistance-Min
|
100 MΩ
|
Length
|
30 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Rated Current
|
2 A
|
Rated Voltage
|
250 V
|
Width
|
30 mm
|