Part Details for SS28B2041 by LeaderTech
Overview of SS28B2041 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS28B2041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1875
|
Newark | Ferrite Core, Split, 11.4Mm, 238Ohm/100Mhz, Cable Diameter:11.4Mm, Frequency Min:-, Frequency Max:-, Impedance:238Ohm, Product Range:- Rohs Compliant: Yes |Leader Tech-Ferrishield SS28B2041 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
SS28B2041-ND
|
DigiKey | FERRITE 238OHM HINGED 11.40MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now |
DISTI #
861-SS28B2041
|
Mouser Electronics | Ferrite Clamp On Cores Box Sleeve Snap Gray .450"ID 238@100 RoHS: Compliant | 15 |
|
$20.5900 / $24.1200 | Buy Now |
DISTI #
70323255
|
RS | Ferrite, .450" DIA SLEEVE SNAP | Leader Tech / FerriShield SS28B2041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6000 / $24.2400 | RFQ |