Part Details for SS28B2030 by LeaderTech
Overview of SS28B2030 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS28B2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1863
|
Newark | Ferrite Core, Split, 6.9Mm, 200 Ohm/100Mhz, Cable Diameter:6.9Mm, Frequency Min:-, Frequency Max:100Mhz, Impedance:200Ohm, Product Range:- Rohs Compliant: Yes |Leader Tech-Ferrishield SS28B2030 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
SS28B2030-ND
|
DigiKey | FERRITE 200OHM HINGED 6.90MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now |
DISTI #
861-SS28B2030
|
Mouser Electronics | Ferrite Clamp On Cores Box Sleeve Snap Gray .270"ID 200@100 RoHS: Compliant | 25 |
|
$20.5800 / $24.1200 | Buy Now |
DISTI #
70029343
|
RS | Split Sleeve Snap For Round Cables, Nylon Case, 200 @ 100MHz | Leader Tech / FerriShield SS28B2030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$6.3400 | Buy Now |