Part Details for SS26V-R180123 by KEMET Corporation
Overview of SS26V-R180123 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SS26V-R180123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2085
|
Newark | Common Mode Filter, 12300Uh, Thd, Inductance:12.3Mh, Rated Current:1.8A, Product Range:Ss26V Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1.8A Rohs Compliant: Yes |Kemet SS26V-R180123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0900 / $5.3900 | Buy Now |
DISTI #
399-10591-ND
|
DigiKey | CMC 12.3MH 1.8A 2LN TH Min Qty: 350 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7825 | Buy Now |
DISTI #
SS26V-R180123
|
Avnet Americas | Choke, Common Mode, 12.3 mH, 1.8 A - Bulk (Alt: SS26V-R180123) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7266 | Buy Now |
DISTI #
80-SS26V-R180123
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.8A 12.3mH RoHS: Compliant | 148 |
|
$1.7400 / $4.9300 | Buy Now |
DISTI #
73245081
|
RS | AC Line Filters, CMC 12.3mH,1.8A, 0.3ohm | KEMET SS26V-R180123 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6140 / $1.9370 | RFQ |
DISTI #
SS26V-R180123
|
Avnet Abacus | Choke, Common Mode, 12.3 mH, 1.8 A (Alt: SS26V-R180123) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS26V-R180123
SS26V-R180123 CAD Models
SS26V-R180123 Part Data Attributes
|
SS26V-R180123
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-R180123
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |