Part Details for SS26V-R120220 by KEMET Corporation
Overview of SS26V-R120220 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SS26V-R120220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0304
|
Newark | V Rohs Compliant: Yes |Kemet SS26V-R120220 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
399-SS26V-R120220-ND
|
DigiKey | CMC 22MH 1.2A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
471 In Stock |
|
$1.3249 / $2.8900 | Buy Now |
DISTI #
SS26V-R120220
|
Avnet Americas | Choke, Common Mode, 22 mH, 1.2 A - Bulk (Alt: SS26V-R120220) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1090 | Buy Now |
DISTI #
80-SS26V-R120220
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.2A 22mH RoHS: Compliant | 1844 |
|
$1.3400 / $2.8800 | Buy Now |
DISTI #
73245079
|
RS | AC Line Filters, CMC 22mH,1.2A, 0.55ohm | KEMET SS26V-R120220 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6140 / $1.9370 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1444 Partner Stock |
|
$1.7400 / $2.4700 | Buy Now |
DISTI #
19631433
|
Verical | Common Mode Chokes Dual 22000uH 1kHz 1.2A 0.55Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1444 |
|
$1.6800 / $2.3900 | Buy Now |
DISTI #
SS26V-R120220
|
Avnet Abacus | Choke, Common Mode, 22 mH, 1.2 A (Alt: SS26V-R120220) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS26V-R120220
SS26V-R120220 CAD Models
SS26V-R120220 Part Data Attributes
|
SS26V-R120220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-R120220
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |